
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD2015-4P | |
| Frequency - Center | 915MHz | |
| Insertion Loss | 2.3dB、3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | -50dB、-50dB、-47dB、-33dB、-25dB、-8dB | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSF-915.000-26000-2015-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD2015-4P | |
| Frequency - Center | 915MHz | |
| Insertion Loss | 2.3dB、3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | -50dB、-50dB、-47dB、-33dB、-25dB、-8dB | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSF-915.000-26000-2015-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSF-915.000-26000-2015-TR datasheets or manufacturer documentation.
Datasheet: RSF-915.000-26000-2015-TR Datasheet (PDF)
The RSF-915.000-26000-2015-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.