
RQRA-1400-1624
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Raltron | |
| Package | QFN-16 | |
| Voltage - Supply | 5V | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
RQRA-1400-1624
Extended- Manufacturer
- MFR.Part #
- RQRA-1400-1624
- JLCPCB Part #
- C17573173
- Package
- QFN-16
- Description
- -40℃~+85℃ 5V QFN-16 Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RQRA-1400-1624
Extended- Manufacturer
- MFR.Part #
- RQRA-1400-1624
- JLCPCB Part #
- C17573173
- Package
- QFN-16
- Description
- -40℃~+85℃ 5V QFN-16 Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RQRA-1400-1624 Specifications
RQRA-1400-1624 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Raltron | |
| Package | QFN-16 | |
| Voltage - Supply | 5V | |
| operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RQRA-1400-1624. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RQRA-1400-1624 Schematic Symbol & PCB Footprint
The RQRA-1400-1624 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.