
* Images are for reference only
R1612-27.000-8-F-1530-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- R1612-27.000-8-F-1530-TR
- JLCPCB Part #
- C6262955
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 150Ω 27MHz 8pF ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7087
200+
$0.2829
500+
$0.2732
1000+
$0.2684
Related Products