H10S-6.000-20-3050-TR
Extended
* Images are for reference only

H10S-6.000-20-3050-TR

Attributes
Value
Manufacturer
MFR.Part #
H10S-6.000-20-3050-TR
JLCPCB Part #
C6569426
Package
SMD6035-4P
Description
-10℃~+60℃ 130Ω 20pF 6MHz ±30ppm ±50ppm SMD6035-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackageSMD6035-4P
Load Capacitance20pF
Operating Temperature-10℃~+60℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)130Ω
Frequency Stability±50ppm
Frequency6MHz