
* Images are for reference only
7003-1572-003
Extended
- Manufacturer
- Radiall
- MFR.Part #
- 7003-1572-003
- JLCPCB Part #
- C3175897
- Package
- -
- Description
- -65℃~+165℃ 1 12.4GHz 50Ω Board Side SSMC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.4732
200+
$16.4365
500+
$15.8596
1000+
$15.5735