
* Images are for reference only
7002-1542-010
Extended
- Manufacturer
- Radiall
- MFR.Part #
- 7002-1542-010
- JLCPCB Part #
- C3175511
- Package
- -
- Description
- -65℃~+165℃ 1 12.4GHz 50Ω Connector SSMC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.8851
200+
$17.3703
500+
$16.7601
1000+
$16.4574