
* Images are for reference only
6502-7071-002
Extended
- Manufacturer
- Radiall
- MFR.Part #
- 6502-7071-002
- JLCPCB Part #
- C3173075
- Package
- -
- Description
- -65℃~+165℃ 1 4GHz 50Ω BNC Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.2137
200+
$27.9465
500+
$26.9642
1000+
$26.4796