
* Images are for reference only
RSM485M
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- RSM485M
- JLCPCB Part #
- C19724249
- Package
- DIP-8
- Description
- -40℃~+105℃ 10mA 2500V 3.3V~5V 500Kbps 64 No No DIP-8 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3234
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 3197
In-stock Item Pricing
Qty Unit Price
1+
$5.8059
10+
$4.9360
39+
$4.4205
117+
$3.8969
507+
$3.6569
780+
$3.5490
Related Products
Welcome back, may I help you?