


RS8414XP
- Manufacturer
- MFR.Part #
- RS8414XP
- JLCPCB Part #
- C2762304
- Package
- SOIC-14
- Description
- -18V~-1.5V、1.5V~18V -40℃~+125℃ 1.2MHz 100uA 10pA 10pA 110dB 36V 3V~36V 3uV/℃ 4 670V/ms 70mA 800uV Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 670V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Quiescent Current | 100uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |

* Images are for reference only
RS8414XP
Extended- Manufacturer
- MFR.Part #
- RS8414XP
- JLCPCB Part #
- C2762304
- Package
- SOIC-14
- Description
- -18V~-1.5V、1.5V~18V -40℃~+125℃ 1.2MHz 100uA 10pA 10pA 110dB 36V 3V~36V 3uV/℃ 4 670V/ms 70mA 800uV Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RS8414XP
Extended- Manufacturer
- MFR.Part #
- RS8414XP
- JLCPCB Part #
- C2762304
- Package
- SOIC-14
- Description
- -18V~-1.5V、1.5V~18V -40℃~+125℃ 1.2MHz 100uA 10pA 10pA 110dB 36V 3V~36V 3uV/℃ 4 670V/ms 70mA 800uV Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS8414XP Specifications
RS8414XP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 670V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Quiescent Current | 100uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS8414XP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS8414XP Documents
RS8414XP datasheets or manufacturer documentation.
Datasheet: RS8414XP Datasheet (PDF)
RS8414XP Schematic Symbol & PCB Footprint
The RS8414XP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.