



RS6G07XP
- Manufacturer
- MFR.Part #
- RS6G07XP
- JLCPCB Part #
- C2931598
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 24mA 24mA 3.7ns@5V,50pF 6 Open-drain Unidirectional SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
RS6G07XP
Extended- Manufacturer
- MFR.Part #
- RS6G07XP
- JLCPCB Part #
- C2931598
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 24mA 24mA 3.7ns@5V,50pF 6 Open-drain Unidirectional SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RS6G07XP
Extended- Manufacturer
- MFR.Part #
- RS6G07XP
- JLCPCB Part #
- C2931598
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 24mA 24mA 3.7ns@5V,50pF 6 Open-drain Unidirectional SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS6G07XP Specifications
RS6G07XP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS6G07XP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS6G07XP Documents
RS6G07XP datasheets or manufacturer documentation.
Datasheet: RS6G07XP Datasheet (PDF)
RS6G07XP Schematic Symbol & PCB Footprint
The RS6G07XP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.