
* Images are for reference only
RS2252XTSS16
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS2252XTSS16
- JLCPCB Part #
- C237023
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 16pF 180MHz 2 2.5V~5.5V 48Ω 4:1 70ns 80ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6102
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5714
In-stock Item Pricing
Qty Unit Price
1+
$0.2721
50+
$0.2034
150+
$0.1739
500+
$0.1369
2500+
$0.1288
4000+
$0.1144
Related Products