



RS1MF
- Manufacturer
- MFR.Part #
- RS1MF
- JLCPCB Part #
- C7450485
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 1kV 30A 500ns 5uA SMAF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | LangJie | |
| Package | SMAF | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 500ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
RS1MF
Extended- Manufacturer
- MFR.Part #
- RS1MF
- JLCPCB Part #
- C7450485
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 1kV 30A 500ns 5uA SMAF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RS1MF
Extended- Manufacturer
- MFR.Part #
- RS1MF
- JLCPCB Part #
- C7450485
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 1kV 30A 500ns 5uA SMAF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS1MF Specifications
RS1MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | LangJie | |
| Package | SMAF | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 500ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS1MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS1MF Documents
RS1MF datasheets or manufacturer documentation.
Datasheet: RS1MF Datasheet (PDF)
RS1MF Schematic Symbol & PCB Footprint
The RS1MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.