
* Images are for reference only
UMB4NFHATN
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UMB4NFHATN
- JLCPCB Part #
- C3194554
- Package
- SOT-363
- Description
- 100 100mA 13kΩ 150mW 2 PNP Pre-Biased Transistors 250MHz 300mV 500nA 50V 5V PNP SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0652
200+
$0.0253
500+
$0.0243
1000+
$0.0240
Related Products