
TFZGTR6.2B
- Manufacturer
- MFR.Part #
- TFZGTR6.2B
- JLCPCB Part #
- C3737112
- Package
- SOD-323FL
- Description
- 5uA@3V 6.2V SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | SOD-323FL | |
| Zener Voltage(Nom) | 6.2V | |
| Reverse Leakage Current (Ir) | 5uA@3V |

* Images are for reference only
TFZGTR6.2B
Extended- Manufacturer
- MFR.Part #
- TFZGTR6.2B
- JLCPCB Part #
- C3737112
- Package
- SOD-323FL
- Description
- 5uA@3V 6.2V SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TFZGTR6.2B
Extended- Manufacturer
- MFR.Part #
- TFZGTR6.2B
- JLCPCB Part #
- C3737112
- Package
- SOD-323FL
- Description
- 5uA@3V 6.2V SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFZGTR6.2B Specifications
TFZGTR6.2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | SOD-323FL | |
| Zener Voltage(Nom) | 6.2V | |
| Reverse Leakage Current (Ir) | 5uA@3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFZGTR6.2B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFZGTR6.2B Schematic Symbol & PCB Footprint
The TFZGTR6.2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.