
SH8K26GZ0TB
- Manufacturer
- MFR.Part #
- SH8K26GZ0TB
- JLCPCB Part #
- C3289861
- Package
- SOP-8
- Description
- +150℃@(Tj) 2 N-Channel 2.5V@1mA 2.9nC@5V 280pF@10V 38mΩ@6A,10V 40V 6A SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8 | |
| Operating Temperature | +150℃@(Tj) | |
| Input Capacitance(Ciss) | 280pF@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@1mA | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 2.9nC@5V | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 40V | |
| RDS(on) | 38mΩ@6A,10V |

* Images are for reference only
SH8K26GZ0TB
Extended- Manufacturer
- MFR.Part #
- SH8K26GZ0TB
- JLCPCB Part #
- C3289861
- Package
- SOP-8
- Description
- +150℃@(Tj) 2 N-Channel 2.5V@1mA 2.9nC@5V 280pF@10V 38mΩ@6A,10V 40V 6A SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SH8K26GZ0TB
Extended- Manufacturer
- MFR.Part #
- SH8K26GZ0TB
- JLCPCB Part #
- C3289861
- Package
- SOP-8
- Description
- +150℃@(Tj) 2 N-Channel 2.5V@1mA 2.9nC@5V 280pF@10V 38mΩ@6A,10V 40V 6A SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SH8K26GZ0TB Specifications
SH8K26GZ0TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8 | |
| Operating Temperature | +150℃@(Tj) | |
| Input Capacitance(Ciss) | 280pF@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@1mA | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 2.9nC@5V | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 40V | |
| RDS(on) | 38mΩ@6A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SH8K26GZ0TB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SH8K26GZ0TB Schematic Symbol & PCB Footprint
The SH8K26GZ0TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.