
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-263-7L | |
| Input Capacitance(Ciss) | 4.532nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 170nC@18V | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 267W | |
| RDS(on) | 23.4mΩ@18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCT4018KW7TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-263-7L | |
| Input Capacitance(Ciss) | 4.532nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 170nC@18V | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 267W | |
| RDS(on) | 23.4mΩ@18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT4018KW7TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SCT4018KW7TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.