


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-3PF-3 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 184pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 14nC@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 16pF | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 1.15Ω@18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCT2H12NZGC11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-3PF-3 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 184pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 14nC@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 16pF | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 1.15Ω@18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT2H12NZGC11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCT2H12NZGC11 datasheets or manufacturer documentation.
Datasheet: SCT2H12NZGC11 Datasheet (PDF)
The SCT2H12NZGC11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.