CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SCS240AE2GC11
SCS240AE2GC11 - 1
SCS240AE2GC11 - 2
SCS240AE2GC11 - 3
SCS240AE2GC11 - 4
Extended1/4
* Images are for reference only

SCS240AE2GC11

Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
SCS240AE2GC11
JLCPCB Part #
C3757629
Package
TO-247N
Description
1 Pair Common Cathode 1.55V@20A 20A 400uA@600V 650V TO-247N SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerROHM Semicon
PackageTO-247N
Voltage - Forward(Vf@If)1.55V@20A
Non-Repetitive Peak Forward Surge Current67A
Voltage - DC Reverse(Vr)650V
Diode Configuration1 Pair Common Cathode
Current - Rectified20A
Reverse Leakage Current (Ir)400uA@600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SCS240AE2GC11
SCS240AE2GC11

* Images are for reference only

SCS240AE2GC11

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCS240AE2GC11
JLCPCB Part #
C3757629
Package
TO-247N
Description
1 Pair Common Cathode 1.55V@20A 20A 400uA@600V 650V TO-247N SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCS240AE2GC11

* Images are for reference only

SCS240AE2GC11

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCS240AE2GC11
JLCPCB Part #
C3757629
Package
TO-247N
Description
1 Pair Common Cathode 1.55V@20A 20A 400uA@600V 650V TO-247N SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCS240AE2GC11 Specifications

SCS240AE2GC11 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerROHM Semicon
PackageTO-247N
Voltage - Forward(Vf@If)1.55V@20A
Non-Repetitive Peak Forward Surge Current67A
Voltage - DC Reverse(Vr)650V
Diode Configuration1 Pair Common Cathode
Current - Rectified20A
Reverse Leakage Current (Ir)400uA@600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCS240AE2GC11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCS240AE2GC11 Documents

SCS240AE2GC11 datasheets or manufacturer documentation.

Datasheet: SCS240AE2GC11 Datasheet (PDF)

SCS240AE2GC11 Schematic Symbol & PCB Footprint

The SCS240AE2GC11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.