
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 9.2nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 50mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP1E050RPTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 9.2nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 50mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP1E050RPTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP1E050RPTR datasheets or manufacturer documentation.
Datasheet: RP1E050RPTR Datasheet (PDF)
The RP1E050RPTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.