
RMW130N03TB
- Manufacturer
- MFR.Part #
- RMW130N03TB
- JLCPCB Part #
- C5862744
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 12.6mΩ@4.5V 2.5V 30V 3W 650pF - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 650pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 12.6mΩ@4.5V |

* Images are for reference only
RMW130N03TB
Extended- Manufacturer
- MFR.Part #
- RMW130N03TB
- JLCPCB Part #
- C5862744
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 12.6mΩ@4.5V 2.5V 30V 3W 650pF - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RMW130N03TB
Extended- Manufacturer
- MFR.Part #
- RMW130N03TB
- JLCPCB Part #
- C5862744
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 12.6mΩ@4.5V 2.5V 30V 3W 650pF - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMW130N03TB Specifications
RMW130N03TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 650pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 12.6mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMW130N03TB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMW130N03TB Documents
RMW130N03TB datasheets or manufacturer documentation.
Datasheet: RMW130N03TB Datasheet (PDF)
RMW130N03TB Schematic Symbol & PCB Footprint
The RMW130N03TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.