
RBR3L40BTE25
- Manufacturer
- MFR.Part #
- RBR3L40BTE25
- JLCPCB Part #
- C3758989
- Package
- DO-214AC(SMA)
- Description
- 3A 40V 620mV@3A 80uA@40V DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | DO-214AC(SMA) | |
| Voltage - Forward(Vf@If) | 620mV@3A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 80uA@40V |

* Images are for reference only
RBR3L40BTE25
Extended- Manufacturer
- MFR.Part #
- RBR3L40BTE25
- JLCPCB Part #
- C3758989
- Package
- DO-214AC(SMA)
- Description
- 3A 40V 620mV@3A 80uA@40V DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RBR3L40BTE25
Extended- Manufacturer
- MFR.Part #
- RBR3L40BTE25
- JLCPCB Part #
- C3758989
- Package
- DO-214AC(SMA)
- Description
- 3A 40V 620mV@3A 80uA@40V DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RBR3L40BTE25 Specifications
RBR3L40BTE25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | DO-214AC(SMA) | |
| Voltage - Forward(Vf@If) | 620mV@3A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 80uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RBR3L40BTE25. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RBR3L40BTE25 Schematic Symbol & PCB Footprint
The RBR3L40BTE25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.