
* Images are for reference only
RB531SM-30FHT2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB531SM-30FHT2R
- JLCPCB Part #
- C3312853
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 10uA@10V 200mA 30V 350mV@10mA SC-79(SOD-523) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0889
150+
$0.0781
500+
$0.0673
2500+
$0.0609
5000+
$0.0577
Related Products