
* Images are for reference only
RB511SM-40FHT2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB511SM-40FHT2R
- JLCPCB Part #
- C5358485
- Package
- SOD-523-2
- Description
- 1 Independent 100mA、100mA 25uA@40V、25uA@40V 40V、40V 410mV@10mA、410mV@10mA 500mA、500mA SOD-523-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1163
50+
$0.1134
150+
$0.1115
500+
$0.1094
Related Products