
* Images are for reference only
RB238NS-30FHTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB238NS-30FHTL
- JLCPCB Part #
- C5336787
- Package
- TO-263-3
- Description
- 1 Pair Common Cathode 100A 12uA@30V 30V 40A 750mV@20A TO-263-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.5409
10+
$3.0546
30+
$2.7647
100+
$2.4717
500+
$2.3364
1000+
$2.2769
Related Products