
* Images are for reference only
RB078BM30STL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB078BM30STL
- JLCPCB Part #
- C7334826
- Package
- TO-252
- Description
- 1 Independent 30V 50A、50A 5A 5uA@30V 720mV@5A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1919
200+
$0.8748
500+
$0.8459
1000+
$0.8314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products