
MNR12E0ABJ102
- Manufacturer
- MFR.Part #
- MNR12E0ABJ102
- JLCPCB Part #
- C19332471
- Package
- -
- Description
- 1kΩ 2 4 62.5mW ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
MNR12E0ABJ102
Extended- Manufacturer
- MFR.Part #
- MNR12E0ABJ102
- JLCPCB Part #
- C19332471
- Package
- -
- Description
- 1kΩ 2 4 62.5mW ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MNR12E0ABJ102
Extended- Manufacturer
- MFR.Part #
- MNR12E0ABJ102
- JLCPCB Part #
- C19332471
- Package
- -
- Description
- 1kΩ 2 4 62.5mW ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MNR12E0ABJ102 Specifications
MNR12E0ABJ102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MNR12E0ABJ102. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MNR12E0ABJ102 Documents
MNR12E0ABJ102 datasheets or manufacturer documentation.
Datasheet: MNR12E0ABJ102 Datasheet (PDF)
MNR12E0ABJ102 Schematic Symbol & PCB Footprint
The MNR12E0ABJ102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.