CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ5V6ALT116
MMBZ5V6ALT116
Extended
* Images are for reference only

MMBZ5V6ALT116

Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
MMBZ5V6ALT116
JLCPCB Part #
C1980386
Package
SSD-3
Description
20uA 24W@10/1000us 3A@10/1000us 3V 5.88V 8V IEC 61000-4-2 TVS SSD-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSSD-3
TypeTVS
Peak Pulse Power Dissipation (Ppp)24W@10/1000us
level of protectionIEC 61000-4-2
Clamping Voltage8V
Peak Pulse Current (Ipp)3A@10/1000us
Voltage - Breakdown5.88V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)20uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ5V6ALT116
MMBZ5V6ALT116

* Images are for reference only

MMBZ5V6ALT116

Extended
Manufacturer

ROHM Semicon

MFR.Part #
MMBZ5V6ALT116
JLCPCB Part #
C1980386
Package
SSD-3
Description
20uA 24W@10/1000us 3A@10/1000us 3V 5.88V 8V IEC 61000-4-2 TVS SSD-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ5V6ALT116

* Images are for reference only

MMBZ5V6ALT116

Extended
Manufacturer

ROHM Semicon

MFR.Part #
MMBZ5V6ALT116
JLCPCB Part #
C1980386
Package
SSD-3
Description
20uA 24W@10/1000us 3A@10/1000us 3V 5.88V 8V IEC 61000-4-2 TVS SSD-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ5V6ALT116 Specifications

MMBZ5V6ALT116 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSSD-3
TypeTVS
Peak Pulse Power Dissipation (Ppp)24W@10/1000us
level of protectionIEC 61000-4-2
Clamping Voltage8V
Peak Pulse Current (Ipp)3A@10/1000us
Voltage - Breakdown5.88V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)20uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ5V6ALT116. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ5V6ALT116 Documents

MMBZ5V6ALT116 datasheets or manufacturer documentation.

Datasheet: MMBZ5V6ALT116 Datasheet (PDF)

MMBZ5V6ALT116 Schematic Symbol & PCB Footprint

The MMBZ5V6ALT116 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.