
* Images are for reference only
EMN11T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMN11T2R
- JLCPCB Part #
- C17382224
- Package
- SOT-563(SOT-666)
- Description
- 1.2V@100mA 100mA 100nA@70V 150mW 2 Pair Common Cathode 4A 4ns 80V SOT-563(SOT-666) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
200+
$0.0516
500+
$0.0498
1000+
$0.0490
Related Products