
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SC-75(SOT-416) | |
| Output Voltage(VO(on)) | 300mV@100mA,5mA | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@20mA,300mV | |
| Transition frequency(fT) | 260MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Collector - Emitter Voltage VCEO | 12V | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 4.5 | |
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Input Resistor | 2.86kΩ | |
| Pd - Power Dissipation | 150mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTD523YETL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SC-75(SOT-416) | |
| Output Voltage(VO(on)) | 300mV@100mA,5mA | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@20mA,300mV | |
| Transition frequency(fT) | 260MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Collector - Emitter Voltage VCEO | 12V | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 4.5 | |
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Input Resistor | 2.86kΩ | |
| Pd - Power Dissipation | 150mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTD523YETL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTD523YETL datasheets or manufacturer documentation.
Datasheet: DTD523YETL Datasheet (PDF)
The DTD523YETL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.