



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | TO-236-3(SOT-23-3) | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V | |
| Output Voltage(VO(on)) | 300mV | |
| Operating Temperature | -40℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 82 | |
| type | NPN | |
| Input Resistor | 1kΩ | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTD113ZKT146 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | TO-236-3(SOT-23-3) | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V | |
| Output Voltage(VO(on)) | 300mV | |
| Operating Temperature | -40℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 82 | |
| type | NPN | |
| Input Resistor | 1kΩ | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Pd - Power Dissipation | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTD113ZKT146. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTD113ZKT146 datasheets or manufacturer documentation.
Datasheet: DTD113ZKT146 Datasheet (PDF)
The DTD113ZKT146 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.