
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-723 | |
| Output Voltage(VO(on)) | 150mV@5mA,500uA | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@5mA,300mV | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Resistor Ratio | 2.6 | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 100mA | |
| type | NPN | |
| Input Resistor | 6.11kΩ | |
| Pd - Power Dissipation | 150mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTC043XMT2L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-723 | |
| Output Voltage(VO(on)) | 150mV@5mA,500uA | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@5mA,300mV | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Resistor Ratio | 2.6 | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 100mA | |
| type | NPN | |
| Input Resistor | 6.11kΩ | |
| Pd - Power Dissipation | 150mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC043XMT2L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DTC043XMT2L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.