
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-723 | |
| Collector - Emitter Voltage VCEO | 30V | |
| Resistor Ratio | 10 | |
| Number | 1 PNP Pre-Biased | |
| DC Current Gain | 140@100mA,2V | |
| Current - Collector(Ic) | 200mA | |
| Input Resistor | 4.7kΩ | |
| Pd - Power Dissipation | 150mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTB743ZMT2L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-723 | |
| Collector - Emitter Voltage VCEO | 30V | |
| Resistor Ratio | 10 | |
| Number | 1 PNP Pre-Biased | |
| DC Current Gain | 140@100mA,2V | |
| Current - Collector(Ic) | 200mA | |
| Input Resistor | 4.7kΩ | |
| Pd - Power Dissipation | 150mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTB743ZMT2L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTB743ZMT2L datasheets or manufacturer documentation.
Datasheet: DTB743ZMT2L Datasheet (PDF)
The DTB743ZMT2L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.