
DTA144GUAT106
- Manufacturer
- MFR.Part #
- DTA144GUAT106
- JLCPCB Part #
- C3589048
- Package
- SC-70(SOT-323)
- Description
- 1 PNP Pre-Biased 100mA 200mW 250MHz 300mV 500nA 50V 5V 68 PNP SC-70(SOT-323) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SC-70(SOT-323) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 PNP Pre-Biased | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | PNP | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector Cutoff | 500nA |

* Images are for reference only
DTA144GUAT106
Extended- Manufacturer
- MFR.Part #
- DTA144GUAT106
- JLCPCB Part #
- C3589048
- Package
- SC-70(SOT-323)
- Description
- 1 PNP Pre-Biased 100mA 200mW 250MHz 300mV 500nA 50V 5V 68 PNP SC-70(SOT-323) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DTA144GUAT106
Extended- Manufacturer
- MFR.Part #
- DTA144GUAT106
- JLCPCB Part #
- C3589048
- Package
- SC-70(SOT-323)
- Description
- 1 PNP Pre-Biased 100mA 200mW 250MHz 300mV 500nA 50V 5V 68 PNP SC-70(SOT-323) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTA144GUAT106 Specifications
DTA144GUAT106 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | SC-70(SOT-323) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 PNP Pre-Biased | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | PNP | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector Cutoff | 500nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTA144GUAT106. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTA144GUAT106 Documents
DTA144GUAT106 datasheets or manufacturer documentation.
Datasheet: DTA144GUAT106 Datasheet (PDF)
DTA144GUAT106 Schematic Symbol & PCB Footprint
The DTA144GUAT106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.