
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Voltage(VO(on)) | 100mV@5mA,0.25mA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Resistor Ratio | 10 | |
| DC Current Gain | 80@10mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTA143ZE3TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Voltage(VO(on)) | 100mV@5mA,0.25mA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Resistor Ratio | 10 | |
| DC Current Gain | 80@10mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTA143ZE3TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTA143ZE3TL datasheets or manufacturer documentation.
Datasheet: DTA143ZE3TL Datasheet (PDF)
The DTA143ZE3TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.