
* Images are for reference only
CSL0701UT5
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- CSL0701UT5
- JLCPCB Part #
- C5973167
- Package
- SMD,2.9x2.5mm
- Description
- -40℃~+85℃ 120mW 12° 18cd 2.1V 20mA 624nm Discrete Diode Red Water Clear SMD,2.9x2.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$1.1673
10+
$0.9757
30+
$0.8711
100+
$0.7519
500+
$0.6988
1000+
$0.6762
Related Products