
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Current(Max) | 650mA | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2.9mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Height | 1mm | |
| Width | 2.3mm | |
| Output Voltage | 1.25V | |
| Quiescent Supply Current | 45uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZ6A7D06GM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Current(Max) | 650mA | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2.9mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Height | 1mm | |
| Width | 2.3mm | |
| Output Voltage | 1.25V | |
| Quiescent Supply Current | 45uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZ6A7D06GM-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZ6A7D06GM-TR datasheets or manufacturer documentation.
Datasheet: BZ6A7D06GM-TR Datasheet (PDF)
The BZ6A7D06GM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.