
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/3 | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 38kHz | |
| Current - Supply | 100uA | |
| Display Configurations(Segment) | 96 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU9716BKV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/3 | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 38kHz | |
| Current - Supply | 100uA | |
| Display Configurations(Segment) | 96 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU9716BKV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU9716BKV datasheets or manufacturer documentation.
Datasheet: BU9716BKV Datasheet (PDF)
The BU9716BKV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.