
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ROHM Semicon | |
| Package | UDFN-4-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Release Points | ±3.5mT | |
| Voltage - Supply | 1.65V~3.6V | |
| Operation Points | ±7.9mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU52051NVX-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ROHM Semicon | |
| Package | UDFN-4-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Release Points | ±3.5mT | |
| Voltage - Supply | 1.65V~3.6V | |
| Operation Points | ±7.9mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU52051NVX-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BU52051NVX-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.