
* Images are for reference only
BU33JA2DG-CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU33JA2DG-CTR
- JLCPCB Part #
- C3751689
- Package
- SSOP-5
- Description
- -40℃~+125℃ 1 100mA 155mV@(100mA) 3.3V 30uVrms 68dB@(1kHz) 6V 80uA Fixed Over Current Protection、Over Temperature Protection Positive SSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.4235
10+
$1.1662
30+
$1.0230
100+
$0.8638
500+
$0.7930
1000+
$0.7608
Related Products