
* Images are for reference only
BU32TD2WNVX-TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU32TD2WNVX-TL
- JLCPCB Part #
- C3751208
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 200mA 3.2V 35uA 420mV@(200mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1628
200+
$0.0631
500+
$0.0608
1000+
$0.0597
Related Products