
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Current(Max) | 300mA | |
| Operating Temperature Range | -20℃~+80℃ | |
| Conversion Efficiency | 93% | |
| Features | Programmable output voltage、Dynamic voltage scaling | |
| Output Voltage | 19V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP5811 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Current(Max) | 300mA | |
| Operating Temperature Range | -20℃~+80℃ | |
| Conversion Efficiency | 93% | |
| Features | Programmable output voltage、Dynamic voltage scaling | |
| Output Voltage | 19V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP5811. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BP5811 datasheets or manufacturer documentation.
Datasheet: BP5811 Datasheet (PDF)
The BP5811 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.