
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Current(Max) | 1.2A | |
| Operating Temperature Range | -20℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 8V~16V | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Programmable output voltage | |
| Output Voltage | 3.26V、5V | |
| Ripple Noise | 50mVp-p、50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP5450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Output Current(Max) | 1.2A | |
| Operating Temperature Range | -20℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 8V~16V | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Programmable output voltage | |
| Output Voltage | 3.26V、5V | |
| Ripple Noise | 50mVp-p、50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP5450. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BP5450 datasheets or manufacturer documentation.
Datasheet: BP5450 Datasheet (PDF)
The BP5450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.