
* Images are for reference only
BM2PA96F-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2PA96F-GE2
- JLCPCB Part #
- C6470830
- Package
- SOP-8
- Description
- -40℃~+105℃@(TA) 1 500uA 65kHz 8.9V~26V Built-in Flyback No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7608
200+
$0.3040
500+
$0.2944
1000+
$0.2880
Related Products