
* Images are for reference only
BM2P131X-Z
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P131X-Z
- JLCPCB Part #
- C3190745
- Package
- DIP-7K
- Description
- -40℃~+105℃ 12V~14.04V 40% 65kHz Buck DIP-7K AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3428
200+
$0.5195
500+
$0.5018
1000+
$0.4921
Related Products