
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| -3dB Bandwidth | 6MHz | |
| Number of Channels | 1 | |
| Features | Switchable gain control、Enable/shutdown function、Anti-aliasing / reconstruction filter、DC clamp / DC restore | |
| Differential Gain | 0.8% | |
| Ib - Input Bias Current | 8mA | |
| Differential Phase | 0.8deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BH76206HFV-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| -3dB Bandwidth | 6MHz | |
| Number of Channels | 1 | |
| Features | Switchable gain control、Enable/shutdown function、Anti-aliasing / reconstruction filter、DC clamp / DC restore | |
| Differential Gain | 0.8% | |
| Ib - Input Bias Current | 8mA | |
| Differential Phase | 0.8deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BH76206HFV-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BH76206HFV-TR datasheets or manufacturer documentation.
Datasheet: BH76206HFV-TR Datasheet (PDF)
The BH76206HFV-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.