
* Images are for reference only
BD9775FV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9775FV-E2
- JLCPCB Part #
- C7219964
- Package
- LSSOP-28-5.6mm
- Description
- -40℃~+85℃@(TA) 2 300kHz 6V~30V Buck Buck Yes LSSOP-28-5.6mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5065
200+
$5.7885
500+
$5.5956
1000+
$5.4992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products