
* Images are for reference only
BD933M5WEFJ-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD933M5WEFJ-CE2
- JLCPCB Part #
- C28753936
- Package
- HTSOP-J8
- Description
- -40℃~+150℃ 1 3.3V 42V 500mA 70dB@(1kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.8686
10+
$0.8461
30+
$0.8316
100+
$0.8171
Related Products