
BD88215GUL-E2
- Manufacturer
- MFR.Part #
- BD88215GUL-E2
- JLCPCB Part #
- C4990628
- Package
- UFBGA-14
- Description
- -40℃~+85℃ -80dB 0.006% 2-Channel 2.4V~5.5V 2mA 80mWx2@16Ω UFBGA-14 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | ROHM Semicon | |
| Package | UFBGA-14 | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006% | |
| Output Power | 80mWx2@16Ω | |
| Voltage - Supply | 2.4V~5.5V | |
| Quiescent Current | 2mA | |
| Speaker Channels | 2-Channel |

* Images are for reference only
BD88215GUL-E2
Extended- Manufacturer
- MFR.Part #
- BD88215GUL-E2
- JLCPCB Part #
- C4990628
- Package
- UFBGA-14
- Description
- -40℃~+85℃ -80dB 0.006% 2-Channel 2.4V~5.5V 2mA 80mWx2@16Ω UFBGA-14 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BD88215GUL-E2
Extended- Manufacturer
- MFR.Part #
- BD88215GUL-E2
- JLCPCB Part #
- C4990628
- Package
- UFBGA-14
- Description
- -40℃~+85℃ -80dB 0.006% 2-Channel 2.4V~5.5V 2mA 80mWx2@16Ω UFBGA-14 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD88215GUL-E2 Specifications
BD88215GUL-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | ROHM Semicon | |
| Package | UFBGA-14 | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.006% | |
| Output Power | 80mWx2@16Ω | |
| Voltage - Supply | 2.4V~5.5V | |
| Quiescent Current | 2mA | |
| Speaker Channels | 2-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD88215GUL-E2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD88215GUL-E2 Documents
BD88215GUL-E2 datasheets or manufacturer documentation.
Datasheet: BD88215GUL-E2 Datasheet (PDF)
BD88215GUL-E2 Schematic Symbol & PCB Footprint
The BD88215GUL-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.