
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-28-EP(5x5) | |
| Operating Temperature | -25℃~+85℃ | |
| Technology | No | |
| Step Resolution | 1、2、4、8、16 | |
| Output Current | 1.7A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Motor step-out prevention function、Power-on reset | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 8V~28V | |
| RDS(on) | 490mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD63920MUV-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-28-EP(5x5) | |
| Operating Temperature | -25℃~+85℃ | |
| Technology | No | |
| Step Resolution | 1、2、4、8、16 | |
| Output Current | 1.7A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Motor step-out prevention function、Power-on reset | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 8V~28V | |
| RDS(on) | 490mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD63920MUV-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD63920MUV-E2 datasheets or manufacturer documentation.
Datasheet: BD63920MUV-E2 Datasheet (PDF)
The BD63920MUV-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.