
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-54-B-EP-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | No | |
| Step Resolution | 1、2、4 | |
| Output Current | 2.7A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Motor step-out prevention function、Power-on reset | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 19V~28V | |
| RDS(on) | 400mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD63730EFV-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-54-B-EP-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | No | |
| Step Resolution | 1、2、4 | |
| Output Current | 2.7A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Motor step-out prevention function、Power-on reset | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 19V~28V | |
| RDS(on) | 400mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD63730EFV-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD63730EFV-E2 datasheets or manufacturer documentation.
Datasheet: BD63730EFV-E2 Datasheet (PDF)
The BD63730EFV-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.